
CCLB-2-3046-9908-W | |
---|---|
DigiKey Part Number | 28-CCLB-2-3046-9908-W-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-2-3046-9908-W |
Description | LED PNL IND RED QUICK CONNECT |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 900mcd | |
Wavelength - Peak | 626nm | |
Viewing Angle | 30° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - |