Impedance-Matching Transformers for Pro-Audio Analog Applications

Triad Magnetics transformers offer a wide frequency range and effective magnetic shielding in a small size

Image of Triad Magnetics Impedance-Matching Transformers for Pro-Audio Analog Applications Triad Magnetics low-level audio transformers have been adopted as standard by many audio equipment manufacturers, offering a wide frequency range and effective magnetic shielding in a small size. Shielding up to 95 dB is attained by multiple tri-alloy cases interleaved with heavy copper shading rings. These transformers are solidly constructed, rigidly mounted with welded stainless-steel studs, and hermetically sealed to MIL-T-27 specifications. Beautiful appearance, unmatched performance, long life, and minimal size are outstanding features of these quality transformers.

Features
  • Durability and precision that are required in today’s demanding designs
  • Flat frequency response from 20 Hz to 20 kHz
  • MuMETAL® case construction for magnetic field immunity
  • Up to 95 dB hum reduction
  • Ample step-down turns ratio to accommodate source-to-load impedance matching
  • Wide range power handling capacity to deliver full power without distortion within ±3 dB
  • Dependable hermetically sealed construction
  • Low temperature rise and high heat conductivity
Applications
  • Military communication
  • High-end audio equipment
  • Signal preamplification
  • Interstage isolation
  • Signal level step up/down
  • Impedance matching

Impedance-Matching Transformers for Pro-Audio Analog Applications

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUDIO XFMR 62.5/150/250/600 OHMHS-50AUDIO XFMR 62.5/150/250/600 OHM4 - Immediate
33 - Factory Stock
$2,469.82View Details
AUDIO XFMR 62.5/150/250/600 OHMHS-52AUDIO XFMR 62.5/150/250/600 OHM7 - Immediate
13 - Factory Stock
$2,827.87View Details
AUDIO XFMR 20K/80K OHM SECHS-29AUDIO XFMR 20K/80K OHM SEC5 - Immediate
32 - Factory Stock
$3,194.13View Details
AUDIO XFMR 62.5/150/250/600 OHMHS-56AUDIO XFMR 62.5/150/250/600 OHM1 - Immediate
9 - Factory Stock
$3,018.03View Details
AUDIO XFMR 117.6K OHM SECHS-4AUDIO XFMR 117.6K OHM SEC2 - Immediate
22 - Factory Stock
$3,193.31View Details
AUDIO XFMR 77K OHM SECHS-1AUDIO XFMR 77K OHM SEC6 - Immediate$3,212.55View Details
AUDIO XFMR 60K OHM SECHS-27AUDIO XFMR 60K OHM SEC0 - Immediate
12 - Factory Stock
$2,158.97View Details
AUDIO XFMR 111K OHM SECHS-25AUDIO XFMR 111K OHM SEC0 - Immediate$2,373.67View Details
AUDIO XFMR 110K OHM SECHS-23AUDIO XFMR 110K OHM SEC0 - Immediate$2,373.67View Details
AUDIO XFMR 130K OHM SECHS-5AUDIO XFMR 130K OHM SEC0 - Immediate$2,983.90View Details
AUDIO XFMR 117.6K OHM SECHS-8AUDIO XFMR 117.6K OHM SEC0 - Immediate$3,090.50View Details
AUDIO XFMR 62.5/150/250/600 OHMHS-54AUDIO XFMR 62.5/150/250/600 OHM0 - Immediate$3,090.50View Details
Published: 2024-12-31