15k Impedance Primary Ohms 111k Impedance Secondary Ohms 1:2.72 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-25

DigiKey Part Number
237-HS-25-ND
Manufacturer
Manufacturer Product Number
HS-25
Description
AUDIO XFMR 111K OHM SEC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15k Impedance Primary Ohms 111k Impedance Secondary Ohms 1:2.72 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
1:2.72
Impedance - Primary (Ohms)
15k
Impedance - Secondary (Ohms)
111k
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
General Purpose
Frequency Range
20Hz ~ 20kHz
Frequency Response
-
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
-
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
1.750" L x 1.200" W (44.45mm x 30.48mm)
Height - Seated (Max)
2.500" (63.50mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
6$2,373.67000$14,242.02