62.5, 150, 250, 600 Impedance Primary Ohms 117.6k Impedance Secondary Ohms 1:14 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-4

DigiKey Part Number
237-HS-4-ND
Manufacturer
Manufacturer Product Number
HS-4
Description
AUDIO XFMR 117.6K OHM SEC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
62.5, 150, 250, 600 Impedance Primary Ohms 117.6k Impedance Secondary Ohms 1:14 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
1:14
Impedance - Primary (Ohms)
62.5, 150, 250, 600
Impedance - Secondary (Ohms)
117.6k
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
General Purpose
Frequency Range
20Hz ~ 20kHz
Frequency Response
-
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
10dB
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,485.34000$3,485.34
10$3,127.46700$31,274.67
25$3,018.62560$75,465.64
Manufacturers Standard Package