20k, 5k Impedance Primary Ohms 62.5, 150, 250, 600 Impedance Secondary Ohms 5.6:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-52

DigiKey Part Number
237-HS-52-ND
Manufacturer
Manufacturer Product Number
HS-52
Description
AUDIO XFMR 62.5/150/250/600 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20k, 5k Impedance Primary Ohms 62.5, 150, 250, 600 Impedance Secondary Ohms 5.6:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
5.6:1
Impedance - Primary (Ohms)
20k, 5k
Impedance - Secondary (Ohms)
62.5, 150, 250, 600
DC Resistance (DCR) - Primary
410Ohm, 615Ohm
DC Resistance (DCR) - Secondary
5.82Ohm, 7.37Ohm, 4.5Ohm
Transformer Type
Impedance Matching
Frequency Range
20Hz ~ 20kHz
Frequency Response
-1.35dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
+26dB
Operating Temperature
0°C ~ 70°C
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,997.56000$2,997.56
10$2,690.02500$26,900.25
25$2,576.22000$64,405.50
Manufacturers Standard Package