62.5, 150, 250, 600 Impedance Primary Ohms 62.5, 150, 250, 600 Impedance Secondary Ohms Audio Transformer 10Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-56

DigiKey Part Number
237-HS-56-ND
Manufacturer
Manufacturer Product Number
HS-56
Description
AUDIO XFMR 62.5/150/250/600 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
62.5, 150, 250, 600 Impedance Primary Ohms 62.5, 150, 250, 600 Impedance Secondary Ohms Audio Transformer 10Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
62.5, 150, 250, 600
Impedance - Secondary (Ohms)
62.5, 150, 250, 600
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
General Purpose
Frequency Range
10Hz ~ 30kHz
Frequency Response
-
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
20dB
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,199.15000$3,199.15
10$2,870.77500$28,707.75
25$2,749.30560$68,732.64
Manufacturers Standard Package