62.5, 150, 250, 600 Impedance Primary Ohms 77k Impedance Secondary Ohms 1:11.3 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-1

DigiKey Part Number
237-HS-1-ND
Manufacturer
Manufacturer Product Number
HS-1
Description
AUDIO XFMR 77K OHM SEC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
62.5, 150, 250, 600 Impedance Primary Ohms 77k Impedance Secondary Ohms 1:11.3 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
1:11.3
Impedance - Primary (Ohms)
62.5, 150, 250, 600
Impedance - Secondary (Ohms)
77k
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
General Purpose
Frequency Range
20Hz ~ 20kHz
Frequency Response
-
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
10dB
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
2.500" (63.50mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,505.24000$3,505.24
10$3,145.25000$31,452.50
25$3,037.74240$75,943.56
Manufacturers Standard Package