LGA 4189 Socket and Hardware

TE Connectivity AMP’s flexible tooling provides fast turnaround time for prototypes

Image of TE Connectivity AMP’s LGA 4189 Socket and HardwareTE Connectivity AMP’s LGA 4189 socket and hardware enable Intel® next-generation CPUs for higher performance, better system scaling, and support of PCIe® Gen 4 and four or eight multi-processor system architectures. TE has both socket and hardware parts available for a full solution. As generations of chip platforms are developed, TE will offer the latest LGA sockets for user's designs. TE Connectivity AMP’s flexible tooling provides fast turnaround time for prototypes so sockets can be in the user's hands at the earliest stages of their design process.

Features
  • Pitch: 0.9906 mm Hex
  • SP height: 2.7 mm
  • Cont. NF: 25 gf @ nominal def.
  • Housing: one-piece design
Applications
  • Servers
  • Storage
  • Data centers
  • High-performance computing

Target Markets

  • Data communications

LGA 4189 Socket and Hardware

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RIGHT SEGMEN LGA4189-4 SOCKET-P41-2324271-3RIGHT SEGMEN LGA4189-4 SOCKET-P43885 - Immediate$278.54View Details
LEFT SEGMEN LGA4189-4 SOCKET-P41-2324271-4LEFT SEGMEN LGA4189-4 SOCKET-P4145 - Immediate$278.54View Details
RIGHT SEGMEN LGA4189-4 SOCKET-P41-2324271-1RIGHT SEGMEN LGA4189-4 SOCKET-P4168 - Immediate$235.79View Details
LEFT SEGMEN LGA4189-4 SOCKET-P41-2324271-2LEFT SEGMEN LGA4189-4 SOCKET-P43544 - Immediate$235.79View Details
RIGHT SEGMEN LGA4189-5 SOCKET-P51-2324271-7RIGHT SEGMEN LGA4189-5 SOCKET-P533 - Immediate$235.79View Details
LEFT SEGMEN LGA4189-5 SOCKET-P51-2324271-8LEFT SEGMEN LGA4189-5 SOCKET-P533 - Immediate$235.79View Details
RIGHT SEGMEN LGA4189-5 SOCKET-P51-2324271-5RIGHT SEGMEN LGA4189-5 SOCKET-P5105 - Immediate$235.79View Details
LEFT SEGMEN LGA4189-5 SOCKET-P51-2324271-6LEFT SEGMEN LGA4189-5 SOCKET-P5112 - Immediate$235.79View Details
SOCKET P4 BOLSTER PLATE ASSY, W/2-2330550-1SOCKET P4 BOLSTER PLATE ASSY, W/0 - Immediate$186.09View Details
SOCKET P5 BOLSTER PLATE ASSY, W/3-2330550-1SOCKET P5 BOLSTER PLATE ASSY, W/45 - Immediate$282.57View Details
SOCKET P4/P5 BACKPLATE ASSY,STUD2-2330551-1SOCKET P4/P5 BACKPLATE ASSY,STUD3220 - Immediate$122.91View Details
SOCKET P4/P5 BACKPLATE ASSY,STUD2-2330551-2SOCKET P4/P5 BACKPLATE ASSY,STUD0 - Immediate
411 - Marketplace
$98.50View Details
CPX-4 PHM CARRIER ASSY, P42-2330552-1CPX-4 PHM CARRIER ASSY, P40 - Immediate
3845 - Marketplace
$22.32View Details
ICX POINT PHM CARRIER ASSY, P42-2330552-2ICX POINT PHM CARRIER ASSY, P40 - Immediate$42.09View Details
CPX-6 POINT PHM CARRIER ASSY, P53-2330552-1CPX-6 POINT PHM CARRIER ASSY, P53834 - Immediate$44.15View Details
SOCKET P4 BOLSTER PLATE ASSY, W/2-2330550-2SOCKET P4 BOLSTER PLATE ASSY, W/175 - Immediate$326.64View Details
SOCKET P5 BOLSTER PLATE ASSY, W/3-2330550-2SOCKET P5 BOLSTER PLATE ASSY, W/50 - Immediate$315.71View Details
SOCKET P4/P5 DUST COVER, LGA41892-2330553-1SOCKET P4/P5 DUST COVER, LGA41893010 - Immediate$29.19View Details
Published: 2020-01-24