
2-2330553-1 | |
|---|---|
DigiKey Part Number | 17-2-2330553-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2330553-1 |
Description | SOCKET P4/P5 DUST COVER, LGA4189 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For LGA 4189 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2-2330553-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | LGA 4189 Sockets | |
Body Material | Thermoplastic | |
Body Finish | - | |
Color | Gray | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.64000 | $24.64 |
| 10 | $20.92700 | $209.27 |
| 32 | $19.27969 | $616.95 |
| 64 | $18.35797 | $1,174.91 |
| 128 | $17.48086 | $2,237.55 |
| 256 | $16.64621 | $4,261.43 |
| 512 | $15.85172 | $8,116.08 |
| 1,024 | $15.42004 | $15,790.12 |











