
2-2330552-1 | |
|---|---|
DigiKey Part Number | 17-2-2330552-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2330552-1 |
Description | CPX-4 PHM CARRIER ASSY, P4 |
Customer Reference | |
Detailed Description | Connector Carrier For LGA 4189 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2-2330552-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Carrier | |
For Use With/Related Products | LGA 4189 Sockets | |
Body Material | Thermoplastic | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |







