
3-2330550-1 | |
---|---|
DigiKey Part Number | 17-3-2330550-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2330550-1 |
Description | SOCKET P5 BOLSTER PLATE ASSY, W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Bolster Assembly For LGA 4189 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 3-2330550-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | LGA 4189 Sockets | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.76000 | $295.76 |
10 | $251.38000 | $2,513.80 |
30 | $232.63133 | $6,978.94 |
50 | $224.40000 | $11,220.00 |
100 | $213.69950 | $21,369.95 |
250 | $200.33656 | $50,084.14 |