3-2330550-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-2330550-2
3-2330550-2

3-2330550-2

DigiKey Part Number
17-3-2330550-2-ND
Manufacturer
Manufacturer Product Number
3-2330550-2
Description
SOCKET P5 BOLSTER PLATE ASSY, W/
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Bolster Assembly For LGA 4189 Sockets
Datasheet
 Datasheet
EDA/CAD Models
3-2330550-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Bolster Assembly
For Use With/Related Products
LGA 4189 Sockets
Body Material
Stainless Steel
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$311.90000$311.90
10$265.10200$2,651.02
30$245.33167$7,359.95
50$236.65360$11,832.68
100$225.36880$22,536.88
250$219.44340$54,860.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.