
2-2330550-1 | |
|---|---|
DigiKey Part Number  | 17-2-2330550-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2-2330550-1  | 
Description  | SOCKET P4 BOLSTER PLATE ASSY, W/  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Bolster Assembly For LGA 4189 Sockets  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2-2330550-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Accessory Type  | Bolster Assembly  | |
For Use With/Related Products  | LGA 4189 Sockets  | |
Body Material  | Stainless Steel  | |
Body Finish  | -  | |
Color  | Silver  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -25°C ~ 100°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,920 | $194.38586 | $373,220.85 | 

