SiT1534 Programmable Oscillator

SiTime presents the industry’s first programmable Hz-kHz oscillator in the smallest footprint

Image of SiTime SiT1534 Programmable OscillatorThe SiT1534 is the first programmable oscillator capable of a frequency range between 32.768 kHz down to 1 Hz for true pulse-per-second (PPS) operation. SiTime's silicon MEMS technology enables the smallest footprint and chip-scale packaging. In the chip-scale package (CSP), these devices reduce footprint by as much as 85% compared to existing 2.0 mm x 1.2 mm SMD XTAL packages. Unlike XTALs, the SiT1534 oscillator output enables greater component placement flexibility and eliminates external load capacitors, thus saving additional component count and board space. And unlike standard oscillators, the SiT1534 features NanoDrive™, a factory programmable output that reduces the voltage swing to minimize power.

Features
  • Factory programmable down to 1 Hz
  • Smallest footprint in chip-scale (CSP): 1.5 mm x 0.8 mm
  • Small SMD package: 2.0 mm x 1.2 mm (2012)
  • Ultra-low power: 900 nA (type)
  • Operates down to 1.2 V
  • NanoDrive reduced swing oscillator output
  • No load or VDDfiltering capacitors
  • <100 PPM frequency stability over -40°C to +85°C temperature range
Applications
  • Wireless mouse or trackball
  • Wireless keypads
  • Pulse-per-second (PPS) timekeeping
  • RTC reference clock
  • Battery management timekeeping

SiT1534 Programmable Oscillator

ImageManufacturer Part NumberDescriptionFunctionFrequency StabilityAbsolute Pull Range (APR)Available QuantityPriceView Details
MEMS OSC XO 256.0000HZ LVCMOSSIT1534AC-H5-DCC-00.256GMEMS OSC XO 256.0000HZ LVCMOS-±75ppm-0 - Immediate$8.88View Details
MEMS OSC XO 16.0000HZ LVCMOS SMDSIT1534AI-H4-DCC-00.016GMEMS OSC XO 16.0000HZ LVCMOS SMD-±100ppm-0 - Immediate$16.05View Details
MEMS OSC XO 4.0960KHZ LVCMOS SMDSIT1534AI-H4-DCC-04.096EMEMS OSC XO 4.0960KHZ LVCMOS SMD-±100ppm-16526 - Immediate$13.30View Details
MEMS OSC XO 32.0000HZ LVCMOS SMDSIT1534AI-H4-DCC-00.032EMEMS OSC XO 32.0000HZ LVCMOS SMD-±100ppm-0 - Immediate$11.82View Details
MEMS OSC XO 8.1920KHZ LVCMOS SMDSIT1534AC-J5-DCC-08.192EMEMS OSC XO 8.1920KHZ LVCMOS SMD-±75ppm-17606 - Immediate$13.14View Details
MEMS OSC XO 256.0000HZ LVCMOSSIT1534AC-J5-DCC-00.256EMEMS OSC XO 256.0000HZ LVCMOS-±75ppm-17625 - Immediate$13.14View Details
MEMS OSC XO 4.0960KHZ LVCMOS SMDSIT1534AI-H4-DCC-04.096GMEMS OSC XO 4.0960KHZ LVCMOS SMD-±100ppm-236 - Immediate$13.38View Details
MEMS OSC XO 1.0000HZ LVCMOS SMDSIT1534AC-J5-D14-00.001EMEMS OSC XO 1.0000HZ LVCMOS SMD-±75ppm-289 - Immediate$14.37View Details
MEMS OSC XO 32.0000HZ LVCMOS SMDSIT1534AI-J4-DCC-00.032EMEMS OSC XO 32.0000HZ LVCMOS SMD-±100ppm-1326 - Immediate$19.21View Details
MEMS OSC XO 256.0000HZ LVCMOSSIT1534AC-J5-DCC-00.256DMEMS OSC XO 256.0000HZ LVCMOS-±75ppm-17743 - Immediate$10.92View Details
MEMS OSC XO 1.0000HZ LVCMOS SMDSIT1534AC-J5-DCC-00.001EMEMS OSC XO 1.0000HZ LVCMOS SMD-±75ppm-17723 - Immediate$14.37View Details
MEMS OSC XO 1.0000HZ LVCMOS SMDSIT1534AC-J5-DCC-00.001DMEMS OSC XO 1.0000HZ LVCMOS SMD-±75ppm-17423 - Immediate$14.37View Details
MEMS OSC XO 1.0000HZ LVCMOS SMDSIT1534AI-H4-DCC-00.001EMEMS OSC XO 1.0000HZ LVCMOS SMD-±100ppm-15847 - Immediate$11.82View Details
Published: 2017-05-10