4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 CSP
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT1534AC-J5-DCC-00.256D

DigiKey Part Number
SIT1534AC-J5-DCC-00.256DTR-ND - Tape & Reel (TR)
SIT1534AC-J5-DCC-00.256DCT-ND - Cut Tape (CT)
SIT1534AC-J5-DCC-00.256DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1534AC-J5-DCC-00.256D
Description
MEMS OSC XO 256.0000HZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
256 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1534AC-J5-DCC-00.256D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
256 Hz
Function
-
Output
LVCMOS
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$9.48400$94.84
25$8.96640$224.16
50$8.59520$429.76
100$8.23970$823.97
250$7.79256$1,948.14
500$7.47020$3,735.10
1,000$7.16147$7,161.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.69840$20,095.20
6,000$6.42204$38,532.24
9,000$6.26584$56,392.56
Manufacturers Standard Package