



SIT1534AC-J5-DCC-00.001E | |
---|---|
DigiKey Part Number | SIT1534AC-J5-DCC-00.001ETR-ND - Tape & Reel (TR) SIT1534AC-J5-DCC-00.001ECT-ND - Cut Tape (CT) SIT1534AC-J5-DCC-00.001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-J5-DCC-00.001E |
Description | MEMS OSC XO 1.0000HZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-J5-DCC-00.001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 Hz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $12.46400 | $124.64 |
25 | $11.78440 | $294.61 |
50 | $11.29660 | $564.83 |
100 | $10.82870 | $1,082.87 |
250 | $10.24076 | $2,560.19 |
500 | $9.81740 | $4,908.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.41186 | $9,411.86 |
2,000 | $9.02328 | $18,046.56 |
3,000 | $8.80364 | $26,410.92 |
5,000 | $8.53468 | $42,673.40 |
7,000 | $8.36209 | $58,534.63 |
10,000 | $8.18312 | $81,831.20 |