



SIT1534AI-J4-DCC-00.032E | |
---|---|
DigiKey Part Number | 1473-1541-2-ND - Tape & Reel (TR) 1473-1541-1-ND - Cut Tape (CT) 1473-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AI-J4-DCC-00.032E |
Description | MEMS OSC XO 32.0000HZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AI-J4-DCC-00.032E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 Hz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
10 | $16.70100 | $167.01 |
25 | $15.79120 | $394.78 |
50 | $15.13940 | $756.97 |
100 | $14.51290 | $1,451.29 |
250 | $13.72516 | $3,431.29 |
500 | $13.15812 | $6,579.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.61489 | $12,614.89 |
2,000 | $12.09439 | $24,188.78 |
3,000 | $11.80030 | $35,400.90 |
5,000 | $11.44012 | $57,200.60 |
7,000 | $11.20904 | $78,463.28 |