



SIT1534AI-H4-DCC-00.001E | |
---|---|
DigiKey Part Number | 1473-1530-2-ND - Tape & Reel (TR) 1473-1530-1-ND - Cut Tape (CT) 1473-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AI-H4-DCC-00.001E |
Description | MEMS OSC XO 1.0000HZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Hz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AI-H4-DCC-00.001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 Hz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $8.76100 | $87.61 |
25 | $8.28640 | $207.16 |
50 | $7.94340 | $397.17 |
100 | $7.61410 | $761.41 |
250 | $7.20040 | $1,800.10 |
500 | $6.90266 | $3,451.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.61733 | $6,617.33 |
2,000 | $6.34394 | $12,687.88 |
3,000 | $6.18937 | $18,568.11 |
5,000 | $6.00007 | $30,000.35 |
7,000 | $5.87865 | $41,150.55 |
10,000 | $5.75263 | $57,526.30 |
12,000 | $5.68933 | $68,271.96 |