4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 CSP
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1534AC-J5-DCC-00.001E

DigiKey Part Number
SIT1534AC-J5-DCC-00.001ETR-ND - Tape & Reel (TR)
SIT1534AC-J5-DCC-00.001ECT-ND - Cut Tape (CT)
SIT1534AC-J5-DCC-00.001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1534AC-J5-DCC-00.001E
Description
MEMS OSC XO 1.0000HZ LVCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1534AC-J5-DCC-00.001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
1 Hz
Function
-
Output
LVCMOS
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,723
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.41000$14.41
10$12.49600$124.96
25$11.81440$295.36
50$11.32560$566.28
100$10.85640$1,085.64
250$10.26696$2,566.74
500$9.84250$4,921.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.43593$9,435.93
2,000$9.04635$18,092.70
3,000$8.82616$26,478.48
5,000$8.55651$42,782.55
7,000$8.38348$58,684.36
10,000$8.20405$82,040.50
Manufacturers Standard Package