RB Series EMC/EMI Chokes

Schaffner adds the RB series of common-mode chokes

Image of Schaffner's EMC RB Series EMC/EMI Chokes Schaffner's RB series of common-mode chokes are used to suppress EMI noise in PCB integrated filter designs with power lines up to 600 VAC or 1000 VDC.

EMI noise is generated by electronic equipment such as switched power electronics or high slew rate controllers and can travel back through power lines disrupting the proper function of electronic devices such as TV sets or radios. The EMI noise can be attenuated by using the RB series with line bypass capacitors or in combination with single phase filters for extra low leakage designs.

Features
  • Cost-effective PCB designs for up to 80 A with forced cooling
  • Compact size and light weight
  • Low magnetic leakage flux
  • Excellent winding insulation
  • Standardized foot print
  • Broad range of inductance ratings
Applications
  • AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, charging stations, UPS and switch mode power supplies
  • Filter with low leakage current noise or improved immunity against grid disturbances
  • Electronic devices, automation
  • Converters

RB Series EMC/EMI Chokes

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)Available QuantityPriceView Details
CMC 420UH 36A 3LN THRB6532-36-0M4CMC 420UH 36A 3LN TH36A189 - Immediate$255.12View Details
CMC 470UH 25A 3LN THRB6532-25-0M5CMC 470UH 25A 3LN TH25A92 - Immediate$245.43View Details
CMC 330UH 50A 3LN THRB8532-50-0M3CMC 330UH 50A 3LN TH50A18 - Immediate$411.12View Details
CMC 830UH 36A 3LN THRB8532-36-0M8CMC 830UH 36A 3LN TH36A481 - Immediate$323.92View Details
CMC 940UH 25A 3LN THRB8532-25-0M9CMC 940UH 25A 3LN TH25A15 - Immediate$293.13View Details
CMC 1.3MH 16A 3LN THRB8532-16-1M3CMC 1.3MH 16A 3LN TH16A74 - Immediate$236.31View Details
CMC 470UH 25A 3LN THRB6132-25-0M5CMC 470UH 25A 3LN TH25A563 - Immediate$204.13View Details
CMC 800UH 16A 3LN THRB6132-16-0M8CMC 800UH 16A 3LN TH16A37 - Immediate$224.08View Details
CMC 250UH 50A 2LN THRB6522-50-0M3CMC 250UH 50A 2LN TH50A14 - Immediate$239.84View Details
CMC 450UH 36A 2LN THRB6522-36-0M5CMC 450UH 36A 2LN TH36A42 - Immediate$231.30View Details
CMC 640UH 25A 2LN THRB6522-25-0M6CMC 640UH 25A 2LN TH25A53 - Immediate$210.28View Details
CMC 1MH 16A 2LN THRB6522-16-1M0CMC 1MH 16A 2LN TH16A45 - Immediate$196.24View Details
CMC 750UH 50A 2LN THRB8522-50-0M8CMC 750UH 50A 2LN TH50A12 - Immediate$394.21View Details
CMC 1.5MH 36A 2LN THRB8522-36-1M5CMC 1.5MH 36A 2LN TH36A93 - Immediate$311.11View Details
CMC 2MH 25A 2LN THRB8522-25-2M0CMC 2MH 25A 2LN TH25A37 - Immediate$274.25View Details
CMC 3MH 16A 2LN THRB8522-16-3M0CMC 3MH 16A 2LN TH16A60 - Immediate$188.03View Details
CMC 1MH 16A 2LN THRB6122-16-1M0CMC 1MH 16A 2LN TH16A158 - Immediate$172.10View Details
CMC 250UH 50A 2LN THRB6122-50-0M3CMC 250UH 50A 2LN TH50A300 - Immediate$194.27View Details
CMC 450UH 36A 2LN THRB6122-36-0M5CMC 450UH 36A 2LN TH36A55 - Immediate$221.20View Details
CMC 640UH 25A 2LN THRB6122-25-0M6CMC 640UH 25A 2LN TH25A66 - Immediate$184.58View Details
Published: 2012-06-29