
RB6122-36-0M5 | |
---|---|
DigiKey Part Number | 817-1680-ND |
Manufacturer | |
Manufacturer Product Number | RB6122-36-0M5 |
Description | CMC 450UH 36A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 450 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 36A DCR 1.5mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 1 kHz | |
Current Rating (Max) | 36A | |
DC Resistance (DCR) (Max) | 1.5mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.402" L x 2.276" W (61.00mm x 57.80mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.20000 | $221.20 |
10 | $181.97200 | $1,819.72 |
25 | $168.38480 | $4,209.62 |
64 | $155.52781 | $9,953.78 |
128 | $149.64547 | $19,154.62 |