
RB6522-36-0M5 | |
---|---|
DigiKey Part Number | 817-1671-ND |
Manufacturer | |
Manufacturer Product Number | RB6522-36-0M5 |
Description | CMC 450UH 36A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 450 µH @ 400 Hz 2 Line Common Mode Choke Through Hole 36A DCR 1.5mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 400 Hz | |
Current Rating (Max) | 36A | |
DC Resistance (DCR) (Max) | 1.5mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.709" W (50.00mm x 43.40mm) | |
Height (Max) | 2.283" (58.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.90000 | $231.90 |
10 | $190.75200 | $1,907.52 |
25 | $176.51040 | $4,412.76 |
60 | $163.92650 | $9,835.59 |
120 | $157.64283 | $18,917.14 |