
RB6132-16-0M8 | |
---|---|
DigiKey Part Number | 817-1669-ND |
Manufacturer | |
Manufacturer Product Number | RB6132-16-0M8 |
Description | CMC 800UH 16A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 16A DCR 4.6mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 800 µH @ 400 Hz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.6mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.315" L x 2.276" W (58.80mm x 57.80mm) | |
Height (Max) | 1.890" (48.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.65000 | $224.65 |
10 | $184.80000 | $1,848.00 |
25 | $171.00480 | $4,275.12 |
64 | $157.94766 | $10,108.65 |
128 | $152.18906 | $19,480.20 |