
RB6532-25-0M5 | |
---|---|
DigiKey Part Number | 817-1660-ND |
Manufacturer | |
Manufacturer Product Number | RB6532-25-0M5 |
Description | CMC 470UH 25A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 25A DCR 2.4mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 470 µH @ 400 Hz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 2.4mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.283" L x 2.165" W (58.00mm x 55.00mm) | |
Height (Max) | 2.283" (58.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.43000 | $245.43 |
10 | $201.85100 | $2,018.51 |
25 | $186.78720 | $4,669.68 |
64 | $172.53109 | $11,041.99 |
128 | $167.91492 | $21,493.11 |