
RB6132-25-0M5 | |
---|---|
DigiKey Part Number | 817-1668-ND |
Manufacturer | |
Manufacturer Product Number | RB6132-25-0M5 |
Description | CMC 470UH 25A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 25A DCR 2.4mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 470 µH @ 400 Hz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 2.4mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.315" L x 2.276" W (58.80mm x 57.80mm) | |
Height (Max) | 1.890" (48.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.65000 | $204.65 |
10 | $168.32000 | $1,683.20 |
25 | $164.33040 | $4,108.26 |