TPV Series Aluminum Electrolytic Capacitors

Rubycon’s capacitors offer low ESR and increased miniaturization

Image of Rubycon's TPV Series Aluminum Electrolytic Capacitor Rubycon's TPV series chip-type electrolytic capacitors boast a wide range of applications from consumer electronics to industrial applications. Increased miniaturization allows for compact designs with cutting-edge technology.

Features
  • 2,000 hour lifetime
  • Temperature rating: +105°C
  • Low ESR
  • In-house development and manufacturing
  • AEC-Q200 options
  • Tolerance: ±20% (+20°C, 120 Hz)
  • High capacitance
  • Voltage: 6.3 VDC~50 VDC
Applications
  • Power
  • Automotive
  • Industrial
  • Consumer goods

TPV Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 330UF 20% 50V SMD50TPV330M10X10.5CAP ALUM 330UF 20% 50V SMD2229 - Immediate$10.12View Details
CAP ALUM 680UF 20% 16V SMD16TPV680M8X10.5CAP ALUM 680UF 20% 16V SMD1124 - Immediate$10.44View Details
CAP ALUM 330UF 20% 35V SMD35TPV330M8X10.5CAP ALUM 330UF 20% 35V SMD916 - Immediate$10.69View Details
CAP ALUM 1500UF 20% 10V SMD10TPV1500M10X10.5CAP ALUM 1500UF 20% 10V SMD1000 - Immediate$11.50View Details
CAP ALUM 1000UF 20% 16V SMD16TPV1000M10X10.5CAP ALUM 1000UF 20% 16V SMD1908 - Immediate$11.59View Details
CAP ALUM 820UF 20% 25V SMD25TPV820M10X10.5CAP ALUM 820UF 20% 25V SMD354 - Immediate$11.67View Details
CAP ALUM 1200UF 20% 6.3V SMD6.3TPV1200M8X10.5CAP ALUM 1200UF 20% 6.3V SMD345 - Immediate$10.93View Details
CAP ALUM 2200UF 20% 6.3V SMD6.3TPV2200M10X10.5CAP ALUM 2200UF 20% 6.3V SMD1608 - Immediate$11.50View Details
CAP ALUM 25V POLAR25TPV100M6.3X6.1CAP ALUM 25V POLAR2126 - Immediate$7.26View Details
CAP ALUM 16V POLAR16TPV330M6.3X8CAP ALUM 16V POLAR2989 - Immediate$7.51View Details
CAP ALUM 100UF 20% 35V SMD35TPV100M6.3X6.1CAP ALUM 100UF 20% 35V SMD140 - Immediate$7.26View Details
CAP ALUM 470UF 20% 25V SMD25TPV470M8X10.5CAP ALUM 470UF 20% 25V SMD1542 - Immediate$10.61View Details
CAP ALUM 560UF 20% 35V SMD35TPV560M10X10.5CAP ALUM 560UF 20% 35V SMD553 - Immediate$11.67View Details
CAP ALUM 1000UF 20% 10V SMD10TPV1000M8X10.5CAP ALUM 1000UF 20% 10V SMD770 - Immediate$10.85View Details
CAP ALUM 25V POLAR25TPV220M6.3X8CAP ALUM 25V POLAR1511 - Immediate$5.87View Details
Published: 2024-07-19