
6.3TPV1200M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-6.3TPV1200M8X10.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3TPV1200M8X10.5 |
Description | CAP ALUM 1200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TPV1200M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.04100 | $70.41 |
| 50 | $5.39760 | $269.88 |
| 100 | $4.87720 | $487.72 |
| 500 | $3.98152 | $1,990.76 |
| 1,000 | $3.69947 | $3,699.47 |
| 2,500 | $3.39834 | $8,495.85 |
| 5,000 | $3.21492 | $16,074.60 |

