Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TPV1000M8X10.5

DigiKey Part Number
1189-10TPV1000M8X10.5-ND
Manufacturer
Manufacturer Product Number
10TPV1000M8X10.5
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10TPV1000M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.85000$10.85
10$6.96700$69.67
50$5.33720$266.86
100$4.82250$482.25
500$3.93484$1,967.42
1,000$3.65533$3,655.33
2,500$3.35703$8,392.58
5,000$3.17529$15,876.45
Manufacturers Standard Package