16TPV330M6.3X8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TPV330M6.3X8

DigiKey Part Number
1189-16TPV330M6.3X8TR-ND - Tape & Reel (TR)
1189-16TPV330M6.3X8CT-ND - Cut Tape (CT)
1189-16TPV330M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TPV330M6.3X8
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$4.76500$47.65
50$3.60760$180.38
100$3.23970$323.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.54999$2,294.99
1,800$2.37109$4,267.96
2,700$2.28079$6,158.13
4,500$2.18015$9,810.67
6,300$2.12099$13,362.24
9,000$2.06383$18,574.47
10,800$2.03667$21,996.04
21,600$1.94472$42,005.95
22,500$1.93982$43,645.95
Manufacturers Standard Package