Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TPV2200M10X10.5

DigiKey Part Number
1189-6.3TPV2200M10X10.5TR-ND - Tape & Reel (TR)
1189-6.3TPV2200M10X10.5CT-ND - Cut Tape (CT)
1189-6.3TPV2200M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TPV2200M10X10.5
Description
CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,608
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.43200$74.32
50$5.71920$285.96
100$5.17660$517.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.44654$2,223.27
1,000$4.13889$4,138.89
1,500$3.98358$5,975.37
2,500$3.81054$9,526.35
3,500$3.70881$12,980.84
5,000$3.61053$18,052.65
6,000$3.56382$21,382.92
12,000$3.40570$40,868.40
12,500$3.39728$42,466.00
Manufacturers Standard Package