N24C Series Serial EEPROMs for Data Retention
The onsemi reliable, low-voltage EEPROMs are non-volatile memory solutions
The onsemi N24C series of low-voltage serial electrically erasable programmable read-only memory (EEPROMs) are highly reliable memory devices offering a robust solution for data storage applications requiring long-term data retention.
onsemi's N24C series comprises four low-voltage, CMOS EEPROMs with varying memory capacities including N24C02 (256-bit), N24C04 (512-bit), N24C08 (1-kbit), and N24C16 (2-kbit). These devices operate on a low supply voltage range of 1.8 V to 5.5 V, making them ideal for battery-powered applications or systems with strict power consumption requirements.
The N24C series features a two-wire, I2C-compatible serial interface for simple and efficient communication with microcontrollers. They offer high endurance with a write cycle rating of 1 million cycles per memory location and boast a long data retention lifespan exceeding 200 years. These EEPROMs come equipped with self-timed programming and erase functionalities, simplifying integration and operation.
- Low-voltage operation range: 1.8 V to 5.5 V
- Two-wire I2C-compatible serial interface
- Memory capacity: 256-bit, 512-bit, 1,024-bit, or 2,048-bit (N24C02, N24C04, N24C08, or N24C16 respectively)
- High endurance: 1,000,000 write cycles/location
- Long data retention: >200 years
- Self-timed programming and erasing
- Write/erase cycle time: 100 kHz (max.)
- Page write mode for faster data transfers
- Low power consumption during read and standby operations
- ESD protection: >2,000 V
- Packages: SOIC-8 and TSSOP-8
- Lead-free (Pb) and halogen-free
- Data logging for industrial equipment
- Configuration storage for embedded systems
- Parameter settings in consumer electronics
- Meter reading and data collection
- Security key storage
- Point-of-sale (POS) terminals
- Backup and restore functions
- Wearable device data storage
- Medical device settings storage
- Industrial control systems
N24C Series Serial EEPROMs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | N24C02UVTG | IC EEPROM 2KBIT I2C 1MHZ US8 | 1761 - Immediate 105000 - Factory Stock | $1.81 | View Details |
![]() | ![]() | N24C08UVTG | IC EEPROM 8KBIT I2C US8 | 2745 - Immediate | $1.81 | View Details |
![]() | ![]() | N24C16UDTG | IC EEPROM 16KBIT I2C US8 | 2989 - Immediate 117000 - Factory Stock | $2.22 | View Details |
![]() | ![]() | N24C16UVTG | IC EEPROM 16KBIT I2C US8 | 3000 - Immediate 195000 - Factory Stock | $1.89 | View Details |
![]() | ![]() | N24C02UDTG | IC EEPROM 2KBIT I2C 1MHZ US8 | 2321 - Immediate 60000 - Factory Stock | $1.64 | View Details |
![]() | ![]() | N24C08UDTG | IC EEPROM 8KBIT I2C US8 | 0 - Immediate 54000 - Factory Stock | $2.63 | View Details |
![]() | ![]() | N24C04UVTG | IC EEPROM 4KBIT I2C US8 | 0 - Immediate | $2.96 | View Details |