8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24C08UVTG

DigiKey Part Number
488-N24C08UVTGTR-ND - Tape & Reel (TR)
488-N24C08UVTGCT-ND - Cut Tape (CT)
488-N24C08UVTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24C08UVTG
Description
IC EEPROM 8KBIT I2C US8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.72400$17.24
25$1.67840$41.96
50$1.64380$82.19
100$1.61020$161.02
250$1.56436$391.09
500$1.52938$764.69
1,000$1.49448$1,494.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43901$4,317.03
6,000$1.40418$8,425.08
9,000$1.38393$12,455.37
15,000$1.35858$20,378.70
21,000$1.34201$28,182.21
30,000$1.32457$39,737.10
Manufacturers Standard Package