
N24C16UVTG | |
---|---|
DigiKey Part Number | 488-N24C16UVTGTR-ND - Tape & Reel (TR) 488-N24C16UVTGCT-ND - Cut Tape (CT) 488-N24C16UVTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C16UVTG |
Description | IC EEPROM 16KBIT I2C US8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.75700 | $17.57 |
25 | $1.71120 | $42.78 |
50 | $1.67840 | $83.92 |
100 | $1.64300 | $164.30 |
250 | $1.59656 | $399.14 |
500 | $1.56108 | $780.54 |
1,000 | $1.52536 | $1,525.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46867 | $4,406.01 |
6,000 | $1.43312 | $8,598.72 |
9,000 | $1.41245 | $12,712.05 |
15,000 | $1.38656 | $20,798.40 |
21,000 | $1.36965 | $28,762.65 |
30,000 | $1.35183 | $40,554.90 |