N24C02UVTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24C02UVTG

DigiKey Part Number
N24C02UVTGOSTR-ND - Tape & Reel (TR)
N24C02UVTGOSCT-ND - Cut Tape (CT)
N24C02UVTGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24C02UVTG
Description
IC EEPROM 2KBIT I2C 1MHZ US8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns US8
Datasheet
 Datasheet
EDA/CAD Models
N24C02UVTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,761
Factory Stock: 105,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.71600$17.16
25$1.67520$41.88
50$1.64060$82.03
100$1.60690$160.69
250$1.56140$390.35
500$1.52658$763.29
1,000$1.49177$1,491.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43640$4,309.20
6,000$1.40166$8,409.96
9,000$1.38145$12,433.05
15,000$1.35615$20,342.25
21,000$1.33961$28,131.81
30,000$1.32220$39,666.00
Manufacturers Standard Package