
N24C16UDTG | |
---|---|
DigiKey Part Number | 488-N24C16UDTGTR-ND - Tape & Reel (TR) 488-N24C16UDTGCT-ND - Cut Tape (CT) 488-N24C16UDTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C16UDTG |
Description | IC EEPROM 16KBIT I2C US8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $2.06100 | $20.61 |
25 | $2.00680 | $50.17 |
50 | $1.96400 | $98.20 |
100 | $1.92380 | $192.38 |
250 | $1.86884 | $467.21 |
500 | $1.82678 | $913.39 |
1,000 | $1.78474 | $1,784.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.71810 | $5,154.30 |
6,000 | $1.67629 | $10,057.74 |
9,000 | $1.65201 | $14,868.09 |
15,000 | $1.62162 | $24,324.30 |
21,000 | $1.60178 | $33,637.38 |
30,000 | $1.58089 | $47,426.70 |