SSA Series Two-Terminal, Metal-Type Current Shunt Resistor

Littelfuse’s current shunt resistors are ideal for power hybrid applications and communications systems

Image of Littelfuse SSA Series Two-Terminal, Metal-Type Current Shunt ResistorLittelfuse's SSA series two-terminal, ultra-low resistance shunt resistors are of superior quality and best suited for applications such as power hybrid applications, frequency converters, power modules, and communication systems.

Features
  • Case sizes: 2512, 3921, and 5931
  • Resistance: 0.2 mΩ to 4 mΩ
  • Power up to 15 W
  • Tolerance down to ±1.0%
  • TCR down to ±50 ppm/°C

SSA Series Current Shunt Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHUNT RESISTORSSA2512LR003JWRSHUNT RESISTOR2830 - Immediate$7.59View Details
SHUNT RESISTORSSA2512LR004JWRSHUNT RESISTOR1869 - Immediate$7.59View Details
SHUNT RESISTORSSA2512L0M50JWRSHUNT RESISTOR5 - Immediate$7.59View Details
SHUNT RESISTORSSA2512LR002JWRSHUNT RESISTOR2544 - Immediate$7.59View Details
SHUNT RESISTORSSA2512LR001JWRSHUNT RESISTOR2796 - Immediate$7.59View Details
SHUNT RESISTORSSA2512LR002FWRSHUNT RESISTOR4614 - Immediate$8.08View Details
SHUNT RESISTORSSA2512LR004FWRSHUNT RESISTOR884 - Immediate$8.08View Details
SHUNT RESISTORSSA2512LR003FWRSHUNT RESISTOR2855 - Immediate$8.08View Details
SHUNT RESISTORSSA2512L0M50FWRSHUNT RESISTOR2027 - Immediate$9.06View Details
SHUNT RESISTORSSA2512LR001FWRSHUNT RESISTOR692 - Immediate$8.08View Details
SHUNT RESISTORSSA2512L0M20JPRSHUNT RESISTOR2385 - Immediate$8.32View Details
SHUNT RESISTORSSA2512L0M25JPRSHUNT RESISTOR3788 - Immediate$8.32View Details
SHUNT RESISTORSSA2512L0M30JPRSHUNT RESISTOR3935 - Immediate$8.32View Details
SHUNT RESISTORSSA2512L0M30FPRSHUNT RESISTOR3178 - Immediate$9.06View Details
SHUNT RESISTORSSA2512L0M20FPRSHUNT RESISTOR0 - Immediate$9.06View Details
SHUNT RESISTORSSA2512L0M25FPRSHUNT RESISTOR2974 - Immediate$9.06View Details
SHUNT RESISTORSSA3921L0M50JWRSHUNT RESISTOR2985 - Immediate$14.69View Details
SHUNT RESISTORSSA3921L0M30JWRSHUNT RESISTOR2984 - Immediate$14.69View Details
SHUNT RESISTORSSA3921LR001JWRSHUNT RESISTOR2970 - Immediate$14.69View Details
SHUNT RESISTORSSA3921LR002JWRSHUNT RESISTOR2959 - Immediate$14.69View Details
Published: 2023-10-03