
SSA2512L0M50FWR | |
|---|---|
DigiKey Part Number | 18-SSA2512L0M50FWRTR-ND - Tape & Reel (TR) 18-SSA2512L0M50FWRCT-ND - Cut Tape (CT) 18-SSA2512L0M50FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512L0M50FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.93100 | $59.31 |
| 25 | $5.07800 | $126.95 |
| 50 | $4.54100 | $227.05 |
| 100 | $4.08410 | $408.41 |
| 250 | $3.58352 | $895.88 |
| 500 | $3.27042 | $1,635.21 |
| 1,000 | $3.00412 | $3,004.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.39553 | $7,186.59 |
| 6,000 | $2.23833 | $13,429.98 |
| 9,000 | $2.18852 | $19,696.68 |

