SSA2512L0M20FPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA2512L0M50JWR

DigiKey Part Number
18-SSA2512L0M50JWRTR-ND - Tape & Reel (TR)
18-SSA2512L0M50JWRCT-ND - Cut Tape (CT)
18-SSA2512L0M50JWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA2512L0M50JWR
Description
SHUNT RESISTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 µOhms ±5% 10W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
10$4.96000$49.60
25$4.23920$105.98
50$3.78560$189.28
100$3.39880$339.88
250$2.97524$743.81
500$2.71010$1,355.05
1,000$2.48467$2,484.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.97528$5,925.84
6,000$1.84219$11,053.14
9,000$1.77384$15,964.56
15,000$1.76734$26,510.10
Manufacturers Standard Package