
SSA2512LR003FWR | |
|---|---|
DigiKey Part Number | 18-SSA2512LR003FWRTR-ND - Tape & Reel (TR) 18-SSA2512LR003FWRCT-ND - Cut Tape (CT) 18-SSA2512LR003FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR003FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.26200 | $52.62 |
| 25 | $4.49680 | $112.42 |
| 50 | $4.01560 | $200.78 |
| 100 | $3.60850 | $360.85 |
| 250 | $3.16092 | $790.23 |
| 500 | $2.88092 | $1,440.46 |
| 1,000 | $2.64303 | $2,643.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.10326 | $6,309.78 |
| 6,000 | $1.96277 | $11,776.62 |
| 9,000 | $1.89481 | $17,053.29 |

