
SSA3921L0M50JWR | |
|---|---|
DigiKey Part Number | 18-SSA3921L0M50JWRTR-ND - Tape & Reel (TR) 18-SSA3921L0M50JWRCT-ND - Cut Tape (CT) 18-SSA3921L0M50JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921L0M50JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 9W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $9.67600 | $96.76 |
| 25 | $8.32480 | $208.12 |
| 50 | $7.47980 | $373.99 |
| 100 | $6.75930 | $675.93 |
| 250 | $5.97008 | $1,492.52 |
| 500 | $5.47648 | $2,738.24 |
| 1,000 | $5.05705 | $5,057.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.06592 | $12,197.76 |
| 6,000 | $3.92118 | $23,527.08 |

