Self-Retaining Spacers and Washers
Keystone's self-retaining spacers and washers feature specially configured inside diameters to grip the screw shank
Self-retaining spacers are similar to Keystone’s standard spacers, but with a specially configured inside diameter designed to grip the outside of the screw shank. The spacer slides on the screw easily, but is retained on the screw. The outside diameter range is from 0.156" to 0.500".
Self-retaining washers are similar to Keystone's standard washers, but with a specially configured inside diameter designed to grip the screw shank. The washer remains attached to the screw, for quick, easy assembly. The outside diameter range is from 0.203" to 0.890".
Features | ||
|
|
Spacer Kit
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | SCR-10 | SELF RETAINING SPACER KIT | 0 - Immediate 2 - Factory Stock | View Details |
Self-Retaining Spacers
Image | Manufacturer Part Number | Description | Diameter - Outside | Between Board Height | Length - Overall | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2341 | ROUND SPACER #4 NYLON 1/8" | 0.250" (6.35mm) 1/4" | 0.125" (3.18mm) 1/8" | 0.125" (3.18mm) 1/8" | 53101 - Immediate 5600 - Factory Stock | View Details |
![]() | ![]() | 2342 | ROUND SPACER #4 NYLON 1/4" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | 9400 - Immediate 9200 - Factory Stock | View Details |
![]() | ![]() | 2343 | ROUND SPACER #4 NYLON 3/8" | 0.250" (6.35mm) 1/4" | 0.375" (9.53mm) 3/8" | 0.375" (9.53mm) 3/8" | 1297 - Immediate | View Details |
![]() | ![]() | 2344 | ROUND SPACER #4 NYLON 1/2" | 0.250" (6.35mm) 1/4" | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | 0 - Immediate 4600 - Factory Stock | View Details |
![]() | ![]() | 2345 | ROUND SPACER #4 NYLON 5/8" | 0.250" (6.35mm) 1/4" | 0.625" (15.88mm) 5/8" | 0.625" (15.88mm) 5/8" | 0 - Immediate | View Details |
Self-Retaining Washers
Image | Manufacturer Part Number | Description | Diameter - Outside | Thickness | Plating | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2244 | WASHER FLAT RETAINING #2 NYLON | 0.203" (5.16mm) 13/64" | 0.032" (0.81mm) | - | 43504 - Immediate | View Details |
![]() | ![]() | 2245 | WASHER FLAT RETAINING #4 NYLON | 0.256" (6.50mm) | 0.032" (0.81mm) | - | 35941 - Immediate | View Details |
![]() | ![]() | 2246 | WASHER FLAT RETAINING #6 NYLON | 0.328" (8.30mm) | 0.032" (0.81mm) | - | 42923 - Immediate 16500 - Factory Stock | View Details |
![]() | ![]() | 2247 | WASHER FLAT RETAINING #8 NYLON | 0.390" (9.91mm) | 0.032" (0.81mm) | - | 13333 - Immediate | View Details |
![]() | ![]() | 2248 | WASHER FLAT RETAINING #8 NYLON | 0.390" (9.91mm) | 0.032" (0.81mm) | - | 0 - Immediate | View Details |
![]() | ![]() | 2249 | WASHER FLAT RETAINING #10 NYLON | 0.453" (11.50mm) | 0.032" (0.81mm) | - | 1858 - Immediate 5000 - Factory Stock | View Details |
![]() | ![]() | 2252 | WASHER FLAT RETAINING 1/4" NYLON | 0.594" (15.10mm) | 0.032" (0.81mm) | - | 884 - Immediate | View Details |
![]() | ![]() | 2253 | WASHER FLAT RETAINING 3/8" NYLON | 0.890" (22.60mm) | 0.320" (8.13mm) | - | 0 - Immediate 2000 - Factory Stock | View Details |
![]() | ![]() | 2284 | WASHER FLAT RETAINING #2 NYLON | 0.203" (5.16mm) 13/64" | 0.062" (1.57mm) 1/16" | - | 830 - Immediate | View Details |
![]() | ![]() | 2285 | WASHER FLAT RETAINING #4 NYLON | 0.256" (6.50mm) | 0.062" (1.57mm) 1/16" | - | 0 - Immediate | View Details |
![]() | ![]() | 2286 | WASHER FLAT RETAINING #6 NYLON | 0.328" (8.30mm) | 0.062" (1.57mm) 1/16" | - | 0 - Immediate | View Details |
![]() | ![]() | 2287 | WASHER FLAT RETAINING #8 NYLON | 0.390" (9.91mm) | 0.062" (1.57mm) 1/16" | - | 801 - Immediate 5400 - Factory Stock | View Details |
![]() | ![]() | 2290 | WASHER FLAT RETAINING #10 NYLON | 0.500" (12.70mm) 1/2" | 0.062" (1.57mm) 1/16" | - | 4852 - Immediate | View Details |
![]() | ![]() | 2291 | WASHER FLAT RETAINING #10 NYLON | 0.630" (16.00mm) | 0.062" (1.57mm) 1/16" | - | 0 - Immediate 15300 - Factory Stock | View Details |
![]() | ![]() | 2292 | WASHER FLAT RETAINING 1/4" NYLON | 0.594" (15.10mm) | 0.062" (1.57mm) 1/16" | - | 0 - Immediate | View Details |
![]() | ![]() | 2293 | WASHER FLAT RETAINING 3/8" NYLON | 0.890" (22.60mm) | 0.062" (1.57mm) 1/16" | - | 0 - Immediate | View Details |