
2290 | |
---|---|
DigiKey Part Number | 36-2290-ND |
Manufacturer | |
Manufacturer Product Number | 2290 |
Description | WASHER FLAT RETAINING #10 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.14400 | $11.44 |
25 | $1.02400 | $25.60 |
100 | $0.86680 | $86.68 |
500 | $0.71700 | $358.50 |
1,000 | $0.66210 | $662.10 |
2,500 | $0.59735 | $1,493.38 |
5,000 | $0.55355 | $2,767.75 |