
2286 | |
---|---|
DigiKey Part Number | 36-2286-ND |
Manufacturer | |
Manufacturer Product Number | 2286 |
Description | WASHER FLAT RETAINING #6 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.328" (8.30mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46348 | $2,317.40 |