
2248 | |
---|---|
DigiKey Part Number | 36-2248-ND |
Manufacturer | |
Manufacturer Product Number | 2248 |
Description | WASHER FLAT RETAINING #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.135" (3.43mm) | |
Diameter - Outside | 0.390" (9.91mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40175 | $2,008.75 |