
2284 | |
---|---|
DigiKey Part Number | 36-2284-ND |
Manufacturer | |
Manufacturer Product Number | 2284 |
Description | WASHER FLAT RETAINING #2 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.075" (1.90mm) | |
Diameter - Outside | 0.203" (5.16mm) 13/64" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.84000 | $8.40 |
25 | $0.74760 | $18.69 |
100 | $0.63060 | $63.06 |
500 | $0.52142 | $260.71 |
1,000 | $0.48124 | $481.24 |
2,500 | $0.43383 | $1,084.58 |
5,000 | $0.40175 | $2,008.75 |