
2252 | |
---|---|
DigiKey Part Number | 36-2252-ND |
Manufacturer | |
Manufacturer Product Number | 2252 |
Description | WASHER FLAT RETAINING 1/4" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.234" (5.94mm) | |
Diameter - Outside | 0.594" (15.10mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.96300 | $9.63 |
25 | $0.85960 | $21.49 |
100 | $0.72690 | $72.69 |
500 | $0.60094 | $300.47 |
1,000 | $0.55484 | $554.84 |
2,500 | $0.50034 | $1,250.85 |
5,000 | $0.46348 | $2,317.40 |