SYB 1.0 mm Board-to-Wire Connector Series

J.A.M. SYB Series 1.0 mm pitch, low cost, positive locking connectors assure full assembly insertion

Image of J.A.M. SYB 1.0 mm Board to Wire Connector Series J.A.M. SYB series of connectors provide a positive locking feature. The structure of the housing and header prevents misinsertion during the assembly process. Lanceless contacts provide no back-outs or stubbing. The series features right-angle applications and full utilization with the JACK automatic insertion and terminal processing machine. The connector housing is made of Nylon 66 material, and the header is made of GF Nylon 9T. Both are UL 94-0 rated and RoHS compliant.

Features
  • Super low 2 mm profile design (height)
  • SMT
  • Side spring lock ensures ease of assembly
  • Insertion guide with integrated reinforcing tab protects against misinsertion
  • Suitable for automatic processing by J.A.M. JACK model fully automatic wire and terminal processing machine
Specifications
  • Poles: 4, 7, 8, 9, 15
  • Pitch: 1.0 mm
  • Rated voltage: AC/DC 50 V
  • Rated current: AWG #28/30: 1 A; AWG #32: 0.8 A
  • Withstand voltage: AC 500 V/min
  • Insulation resistance: 100 MΩ over
  • Temperature range: -40°C to +85°C
  • Wire size: AWG #28 to #32
Applications
  • Home appliances/consumer electronics, such as TVs, vacuum cleaners, printers, and cameras

SYB Board-to-Wire Connectors

ImageManufacturer Part NumberDescriptionConnector TypeContact TypeAvailable QuantityPriceView Details
1 MM W TO B CONNECTOR 4P HOUSINGSYB10-04HG1 MM W TO B CONNECTOR 4P HOUSINGPlugNon-Gendered370 - Immediate$1.72View Details
1 MM W TO B CONNECTOR 4P HEADERSYB10-04WH-ET1 MM W TO B CONNECTOR 4P HEADERHeaderMale Pin2550 - Immediate$3.78View Details
1 MM W TO B CONNECTOR 7P HOUSINGSYB10-07HG1 MM W TO B CONNECTOR 7P HOUSINGPlugNon-Gendered1000 - Immediate$1.72View Details
1 MM W TO B CONNECTOR 7P HEADERSYB10-07WH-ET1 MM W TO B CONNECTOR 7P HEADERHeaderMale Pin2500 - Immediate$4.02View Details
1 MM W TO B CONNECTOR 8P HOUSINGSYB10-08HG1 MM W TO B CONNECTOR 8P HOUSINGPlugNon-Gendered1000 - Immediate$1.81View Details
1 MM W TO B CONNECTOR 8P HEADERSYB10-08WH-ET1 MM W TO B CONNECTOR 8P HEADERHeaderMale Pin4885 - Immediate$6.24View Details
1 MM W TO B CONNECTOR 9P HOUSINGSYB10-09HG1 MM W TO B CONNECTOR 9P HOUSINGPlugNon-Gendered990 - Immediate$1.81View Details
1 MM W TO B CONNECTOR 9P HEADERSYB10-09WH-ET1 MM W TO B CONNECTOR 9P HEADERHeaderMale Pin2500 - Immediate$6.40View Details
1 MM W TO B CONNECTOR 15P HOUSINSYB10-15HG1 MM W TO B CONNECTOR 15P HOUSINPlugNon-Gendered1000 - Immediate$1.81View Details
1 MM W TO B CONNECTOR 15P HEADERSYB10-15WH-ET1 MM W TO B CONNECTOR 15P HEADERHeaderMale Pin2919 - Immediate$7.64View Details

Associated Products

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HARNESS SYB CONNECTOR7101062MAC008-200HARNESS SYB CONNECTOR200 - Immediate$6.98View Details
1.0 MM W TO B CONNECTOR TERMINAL710106-2MAC1.0 MM W TO B CONNECTOR TERMINAL23800 - Immediate$0.82View Details
Published: 2025-09-10