


SYB10-04HG | |
---|---|
DigiKey Part Number | 4285-SYB10-04HG-ND |
Manufacturer | |
Manufacturer Product Number | SYB10-04HG |
Description | 1 MM W TO B CONNECTOR 4P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.46200 | $14.62 |
25 | $1.36640 | $34.16 |
50 | $1.30060 | $65.03 |
100 | $1.23820 | $123.82 |
250 | $1.16072 | $290.18 |
500 | $1.10536 | $552.68 |
1,000 | $1.05249 | $1,052.49 |
3,000 | $0.97388 | $2,921.64 |