


SYB10-15HG | |
---|---|
DigiKey Part Number | 4285-SYB10-15HG-ND |
Manufacturer | |
Manufacturer Product Number | SYB10-15HG |
Description | 1 MM W TO B CONNECTOR 15P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.54400 | $15.44 |
25 | $1.44520 | $36.13 |
50 | $1.37620 | $68.81 |
100 | $1.31050 | $131.05 |
250 | $1.22804 | $307.01 |
500 | $1.16942 | $584.71 |
1,000 | $1.11341 | $1,113.41 |
3,000 | $1.03032 | $3,090.96 |