SYB10-07WH-ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SYB10-07WH-ET
SYB10-07WH-ET
SYB10-07WH-ET

SYB10-07WH-ET

DigiKey Part Number
4285-SYB10-07WH-ETTR-ND - Tape & Reel (TR)
4285-SYB10-07WH-ETCT-ND - Cut Tape (CT)
4285-SYB10-07WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYB10-07WH-ET
Description
1 MM W TO B CONNECTOR 7P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.230" (5.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.39100$33.91
25$3.17280$79.32
50$3.02160$151.08
100$2.87800$287.80
250$2.69716$674.29
500$2.56824$1,284.12
1,000$2.44556$2,445.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.29238$5,730.95
5,000$2.18294$10,914.70
7,500$2.12139$15,910.42
12,500$2.04633$25,579.13
17,500$1.99836$34,971.30
25,000$1.94874$48,718.50
Manufacturers Standard Package